Dialight 597-3002-302F technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Style | Clear, Round, Flat, Diffused |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3002-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.