Dialight 597-3006-602F technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Height | 0.8mm |
| Length | 2mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3006-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.