Dialight 597-3021-502 technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 6.3mcd |
| Mount | Standard |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 104° |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3021-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.