Dialight 597-3021-507 technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Input Current | 20mA |
| Luminous Intensity | 6.3mcd |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 104° |
| DC Rated Voltage | 2V |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3021-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.