Dialight 597-3111-107F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.02mm |
| Illumination Color | Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Lens Size | 1.65mm |
| Lens Style | Flat, Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.7V |
| Width | 2.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3111-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.