Dialight 597-3111-402 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Length | 3mm |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3111-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.