Red SMT LED emitter with a 2mm diameter, water-clear lens and a 70° viewing angle. Features a 30mA forward current, 4V reverse voltage, and 33.6mcd luminous intensity. Packaged in a 1206 SMD/SMT case with dimensions of 3mm (L) x 1.5mm (W) x 1.51mm (H). Operates between -30°C and 85°C, with 60W power dissipation. RoHS compliant.
Dialight 597-3111-402F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.51mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 33.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Strip |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3111-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.