Dialight 597-3111-407 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.51mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 33.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3111-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.