Dialight 597-3202-402F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 240mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 60° |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3202-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.