Dialight 597-3209-202F technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 2240mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3209-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.