Dialight 597-3211-202F technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 10mA |
| Height | 1.9mm |
| Illumination Color | Orange |
| Length | 3.5mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3211-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.