Dialight 597-3211-207 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3211-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.