Dialight 597-3211-207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.69mm |
| Forward Current | 10mA |
| Height | 2.11mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3211-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
