Dialight 597-3211-602F technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.3mm |
| Length | 3mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 1.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Series | 597 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3211-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.