Dialight 597-3215-302F technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Clear |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Series | 597 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3215-302F to view detailed technical specifications.
No datasheet is available for this part.