Dialight 597-3221-302F technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Current | 30mA |
| Forward Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | 597 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3221-302F to view detailed technical specifications.
No datasheet is available for this part.