Dialight 597-3231-207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.69mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3231-207F to view detailed technical specifications.
No datasheet is available for this part.