Dialight 597-3301-102 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.05mm |
| Forward Current | 25mA |
| Input Current | 20mA |
| Length | 2.62mm |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3301-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.