Dialight 597-3301-102F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.21mm |
| Input Current | 20mA |
| Length | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat, Square, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3301-102F to view detailed technical specifications.
No datasheet is available for this part.