
Surface mount, single-element green LED emitter with a 2.25mm package size. Features a 170° viewing angle, 565nm wavelength, and 12mcd luminous intensity at 20mA forward current. Operates within a -25°C to 75°C temperature range, with a 2V DC rated voltage and 4V reverse voltage. The diffused, flat, square, rectangular lens is colorless, and the component is RoHS compliant. Packaged on tape and reel for SMT assembly.
Dialight 597-3301-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.05mm |
| Forward Current | 20mA |
| Height | 1.21mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.62mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat, Square, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 170° |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3301-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.