Dialight 597-3301-502 technical specifications.
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 104° |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3301-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.