Dialight 597-3303-107F technical specifications.
| Package/Case | 1210 |
| Color | Green |
| Forward Current | 25mA |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Series | 597 |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3303-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.