Dialight 597-3305-602F technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 597 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3305-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.