
Surface mount single color LED emitter, green illumination. Features a 1206 package with a 2mm diameter, round, flat, diffused lens. Operates with a 20mA forward current, delivering 12mcd luminous intensity at a 560nm wavelength. Operating temperature range from -30°C to 85°C.
Dialight 597-3311-407 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.51mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 70° |
| Wavelength | 560nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3311-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.