Dialight 597-3312-407F technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Current | 20mA |
| Height | 1.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 42mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3312-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.