Green, single-color LED emitter with a 110° viewing angle and 560nm wavelength. Features a 2.3mm water-clear, flat rectangular lens and 1.6mm lens size. Operates with a 20mA forward current, delivering 18mcd luminous intensity. Surface mountable in a 1208 (3020 metric) case code, with dimensions of 3mm length, 2mm width, and 1.3mm height. RoHS compliant and rated for -40°C to 100°C operating temperature.
Dialight 597-3312-502F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3312-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.