Dialight 597-3329-207F technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Current | 30mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear, Round, Flat |
| Luminous Intensity | 1800mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Voltage Rating | 3.4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3329-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.