Dialight 597-3401-107 technical specifications.
| Package/Case | 1210 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.02mm |
| Illumination Color | Yellow |
| Length | 3.05mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 160° |
| Wavelength | 585nm |
| Width | 2.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3401-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.