Single color LED emitter, yellow illumination, featuring a 2.25mm package size. This surface-mount component offers a 160° viewing angle and a luminous intensity of 8mcd at a forward current of 25mA. Operating with a DC rated voltage of 2.1V and a reverse voltage of 4V, it has a wavelength of 585nm. The LED is housed in a ceramic SMT package with a flat, square, diffused colorless lens, and is RoHS compliant.
Dialight 597-3401-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 3.05mm |
| Forward Current | 25mA |
| Height | 1.21mm |
| Illumination Color | Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.62mm |
| Lens Color | Colorless |
| Lens Size | 1.7mm |
| Lens Style | Flat, Square, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 160° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.