Surface mount yellow LED emitter with a 2.4mm water clear lens, offering a 120° viewing angle and 12.6mcd luminous intensity. Features a 2.1V DC rated voltage and 20mA forward current, with a maximum power dissipation of 60mW. Operates within a temperature range of -55°C to 85°C and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Dialight 597-3401-202F technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.69mm |
| Forward Current | 20mA |
| Height | 2mm |
| Input Current | 20mA |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.1V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-202F to view detailed technical specifications.
No datasheet is available for this part.