Single color LED emitter, yellow illumination, featuring a 2.3mm water clear lens. This surface mount component operates with a 20mA forward current and offers a luminous intensity of 6.3mcd at a 585nm wavelength. Housed in a 1208 (3020 metric) SMT plastic package, it boasts a 104° viewing angle and a clear, flat rectangular lens. Operating temperature range is -55°C to 85°C, and the product is RoHS compliant.
Dialight 597-3401-502F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 104° |
| Wavelength | 585nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3401-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.