Dialight 597-3401-507 technical specifications.
| Color | Yellow |
| Input Current | 20mA |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 104° |
| DC Rated Voltage | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-3401-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.