Dialight 597-3407-507F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Color | Yellow |
| Height | 0.25mm |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Flat, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 135° |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3407-507F to view detailed technical specifications.
No datasheet is available for this part.
