This yellow LED has a luminous intensity of 15.7 millicandelas and a viewing angle of 120 degrees. It is available in a 20-pack and features a clear, round, flat lens. The LED is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Dialight 597-3408-202F technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 2.11mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.41mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 15.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3408-202F to view detailed technical specifications.
No datasheet is available for this part.