Surface mount standard LED emitter featuring a 2.3mm package size. This yellow-green LED offers a luminous intensity of 25mcd at a 20mA forward current. It has a 572nm wavelength and a wide 110° viewing angle. The water-clear, flat, rectangular lens measures 1.6mm, with overall dimensions of 3mm length, 2mm width, and 1.3mm height. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Dialight 597-3502-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 572nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3502-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.