Surface mountable blue LED emitter with a 2.3mm package size. Features a 110° viewing angle and 470nm wavelength, delivering 100mcd luminous intensity at 20mA forward current. Housed in a 1208 case code, this water-clear lens component operates between -30°C and 85°C and is RoHS compliant.
Dialight 597-3602-502F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Blue |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Wavelength | 470nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3602-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.