Dialight 597-3609-207F technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Current | 30mA |
| Forward Current | 50mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Style | Clear, Round, Flat |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Voltage Rating | 3.4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3609-207F to view detailed technical specifications.
No datasheet is available for this part.