Surface mount, single-element white LED emitter featuring a 1208 case code. This component offers a 110° viewing angle and a luminous intensity of 900mcd. Operating at a forward current of 20mA, it has a maximum power dissipation of 84mW and a reverse voltage rating of 5V. The LED is housed in a water-clear, diffused, flat rectangular lens with a lens size of 1.6mm, and is RoHS compliant.
Dialight 597-3902-507F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | White |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 84mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 110° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3902-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.