Dialight 597-3904-302F technical specifications.
| Package/Case | PLCC |
| Color | White |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 285mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3904-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.