
Surface mount standard LED emitter, 0603 package, featuring bright red illumination with a diffused white lens. This single-color LED operates at a 20mA forward current and 1.9V DC rated voltage, emitting light at a 630nm wavelength with 50mcd luminous intensity. The diffused, flat, rectangular lens provides a wide 152° viewing angle. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Dialight 597-5004-402F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Diffused, Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 152° |
| DC Rated Voltage | 1.9V |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5004-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.