Red, diffused white standard LED emitter in a 0805 (2012) SMD/SMT package. Features a 1.24mm flat, diffused rectangular lens with a 150° viewing angle. Operates with a 25mA forward current and 1.7V DC rated voltage, delivering 11.7mcd luminous intensity at a 660nm wavelength. RoHS compliant, with a power dissipation of 57.5mW and operating temperature range of -30°C to 85°C.
Dialight 597-5111-402F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.79mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 1.24mm |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 57.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5111-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.