Dialight 597-5112-407 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Input Current | 20mA |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 152° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-5112-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.