Surface mount single color LED emitter, orange illumination, featuring a diffused white lens. This 0805 (2012 metric) package component offers a 150° viewing angle and a luminous intensity of 3.7mcd at a 20mA forward current. With a maximum power dissipation of 70mW, it operates within a temperature range of -30°C to 85°C. The LED is RoHS compliant and supplied on tape and reel.
Dialight 597-5202-402F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Orange |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.24mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5202-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.