Dialight 597-5202-407F technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5202-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.