Dialight 597-5203-407 technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 152° |
| Wavelength | 605nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-5203-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.