Dialight 597-5311-402 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Power Dissipation | 70mW |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-5311-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.