
Surface mount, single-color LED emitter featuring a diffused white, flat, rectangular lens. This green LED operates with a 20mA forward current, delivering 6.4mcd luminous intensity at a 560nm wavelength. Encased in an 0805 (2012 metric) SMD package, it measures 1.6mm in length, 1.25mm in width, and 0.8mm in depth, with a 1.24mm lens size. The LED offers a wide 150° viewing angle and operates within a temperature range of -30°C to 85°C, with 70mW power dissipation. RoHS compliant and supplied on tape and reel.
Dialight 597-5311-402F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 1.24mm |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| Wavelength | 560nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5311-402F to view detailed technical specifications.
No datasheet is available for this part.
