Dialight 597-5311-407 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | microLED® |
| Viewing Angle | 140° |
| Wavelength | 560nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-5311-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.