Surface mount, single-color LED emitter featuring a yellow illumination color with a diffused white lens. This component operates with a 20mA forward current and a DC rated voltage of 2.1V, delivering a luminous intensity of 11.7mcd. The LED is housed in a 0805 (2012 metric) package with a 1.24mm lens size and a wide 150° viewing angle. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in strip packaging.
Dialight 597-5411-402F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow, Green |
| Forward Current | 20mA |
| Height | 0.79mm |
| Illumination Color | Yellow |
| Input Current | 20mA |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.24mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 150° |
| DC Rated Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5411-402F to view detailed technical specifications.
No datasheet is available for this part.