This yellow LED has a wavelength of 570nm and a luminous intensity of 11.7mcd. It operates within a temperature range of -30°C to 85°C and is rated for a forward current of 20mA at a DC voltage of 2.1V. The LED is packaged in an 0805 SMT package and is available in quantities of 4000 per reel. It is not RoHS compliant.
Dialight 597-5411-407 technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.24mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Input Current | 20mA |
| Length | 2.01mm |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| DC Rated Voltage | 2.1V |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-5411-407 to view detailed technical specifications.
No datasheet is available for this part.